SV 71 | Lumberg

Plug, 7 pole, solder cup, screw locking, straight, SV 71

Order No.: 70F8253
EAN: 4099889739961
MPN:
SV 71
Series: SV
SV 71 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 18 pcs.
Next delivery: 100 pcs. on 2025-04-30
Leadtime: 9 Weeks **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
10 pcs.
6.2475 €
50 pcs.
5.8310 €
200 pcs.
5.5097 €
400 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, SV 71, LUMBERG

Plug IP40 with threaded joint M16, solder terminals and long bend protection.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes