SV 80-8 | Lumberg

Plug, 8 pole, solder cup, screw locking, straight, SV 80-8

Order No.: 41P1243
EAN: 4099889724202
MPN:
SV 80-8
Series: SV
SV 80-8 Lumberg Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,683.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
5.3669 €

Plug, SV 80-8, LUMBERG

Plug IP40 with threaded joint M16, solder terminals and short bend protection.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Metall
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes