SV 81 | Lumberg
Plug, 8 pole, solder cup, screw locking, straight, SV 81
Unit Price (€ / pc.)
7.1638 € *
Available: 261 pcs.
Leadtime: 9 Weeks **
Total Price:
7.16 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1638 €
10 pcs.
6.2951 €
50 pcs.
5.8786 €
200 pcs.
5.5454 €
400 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, SV 81, LUMBERG
Plug IP40 with threaded joint M16, solder terminals and long bend protection.
Technical specifications
Version | DIN-Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 8-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Metall |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |