TM 0508 A/6 | Lumberg
Panel socket, 6 pole, THT, angled, TM 0508 A/6
Unit Price (€ / pc.)
1.7493 € *
Available: 209 pcs.
Leadtime: 10 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
25 pcs.
1.4756 €
100 pcs.
1.3685 €
250 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature chassis socket, TM 0508 A/6, LUMBERG
Miniature chassis socket, right angle version, shielded, for printed circuit boards.
Technical specifications
Version | DIN-Einbaubuchse | |
Additional parts | bestückt | |
Shell Material | Metall | |
Contact connection | THT | |
Assembly | Leiterplattenmontage | |
Orientation | abgewinkelt | |
Pin number | 6-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |