WKV 40 | Lumberg

Jack, 4 pole, solder cup, screw locking, angled, WKV 40

Order No.: 70F863
EAN: 4099889740219
MPN:
WKV 40
Series: WKV
WKV 40 Lumberg Other Circular Connectors Image 1
WKV 40 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 103 pcs.
Leadtime: 9 Weeks **
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
10 pcs.
7.8302 €
50 pcs.
7.1162 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket, WKV 40, LUMBERG

Socket IP40, angular version with threaded joint M16 and solder terminals.

Technical specifications
Version DIN-Kupplung
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation abgewinkelt
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Kunststoff
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes