WKV 50 | Lumberg
Jack, 5 pole, solder cup, screw locking, angled, WKV 50
Unit Price (€ / pc.)
6.4022 € *
Available: 40 pcs.
Leadtime: 9 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.6525 €
50 pcs.
5.2360 €
200 pcs.
4.9504 €
400 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, WKV 50, LUMBERG
Socket IP40, angular version with threaded joint M16 and solder terminals.
Technical specifications
Version | DIN-Kupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 5-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Kunststoff |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |