WKV 60 | Lumberg
Jack, 6 pole, solder cup, screw locking, angled, WKV 60
Unit Price (€ / pc.)
8.9607 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
7.8897 €
50 pcs.
7.3423 €
200 pcs.
6.9258 €
400 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket, WKV 60, LUMBERG
Socket IP40, angular version with threaded joint M16 and solder terminals.
Technical specifications
Version | DIN jack | |
Additional parts | equipped | |
Shell Material | plastic | |
Cable diameter | 4 to 6 mm | |
Contact connection | solder cup | |
contact surface | gold-plated/silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 6 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |