WSV 50 | Lumberg

Plug, 5 pole, solder cup, screw locking, angled, WSV 50

Order No.: 70F859
EAN: 4099889740134
MPN:
WSV 50
Series: WSV
WSV 50 Lumberg Other Circular Connectors Image 1
WSV 50 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.3185 € *
Available: 234 pcs.
Leadtime: 17 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.7473 €
50 pcs.
6.1285 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, WSV 50, LUMBERG

Plug IP40, right angle version with threaded joint M16 and solder terminals.

Technical specifications
Version DIN-Stecker
Cable cross-section 0,75 mm²
Pin number 5-polig
Orientation abgewinkelt
Contact connection Lötkelch
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet/versilbert
Shell Material Kunststoff
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Karton mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes