WSV 70 | Lumberg
Plug, 7 pole, solder cup, screw locking, angled, WSV 70
Unit Price (€ / pc.)
7.9849 € *
Available: 134 pcs.
Leadtime: 17 Weeks **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.0210 €
50 pcs.
6.5450 €
200 pcs.
6.1642 €
400 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, WSV 70, LUMBERG
Plug IP40, right angle version with threaded joint M16 and solder terminals.
Technical specifications
Version | DIN-Stecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 7-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 4 bis 6 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet/versilbert | |
Shell Material | Kunststoff |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |