WSV 71 | Lumberg

Plug, 7 pole, solder cup, screw locking, angled, WSV 71

Order No.: 70F8603
EAN: 4099889740165
MPN:
WSV 71
Series: WSV
WSV 71 Lumberg Other Circular Connectors Image 1
WSV 71 Lumberg Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.8778 € *
Available: 73 pcs.
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.2590 €
50 pcs.
6.6045 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, WSV 71, LUMBERG

Plug IP40, right angle version with threaded joint M16 and solder terminals.

Technical specifications
Filter Property Value
Version DIN plug
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation angled
Contact connection solder cup
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated/silver-plated
Shell Material plastic
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 50 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes