2,5 MSF 06 | Lumberg

Pin header, 6 pole, pitch 2.5 mm, straight, black, 2,5 MSF 06

Order No.: 56F561
EAN: 4099889999426
MPN:
2,5 MSF 06
Series: 2,5 MSF
2,5 MSF 06 Lumberg PCB Connection Systems Image 1
2,5 MSF 06 Lumberg PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 991 pcs.
Leadtime: 7 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
100 pcs.
0.4284 €
200 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini-module pin headers with lock strap, type Lumberg Typ 2,5 MSF../2,5 MSFQ.

2.5 mm grid, single-row or staggered double-row. Mating with socket strips type 2.5 MBX.. and 3114.., type 2.5 MSF 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.

Single-row, type 2,5 MSF.

Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF 06, 6-pole, A 19.7/B 17.7/C 15.5/D 12.5 mm

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 5 A
Orientation gerade
Pin number 6-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Karton mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes