2,5 MSF/O 02 | Lumberg
Pin header, 2 pole, pitch 2.5 mm, straight, black, 2,5 MSF/O 02
Mini-module pin headers, type Lumberg 2,5 MSF/O.
2.5 mm grid, single-row. Mating with socket strips type 2.5 MBX.., 3114.. and 2.5 MBPH.., type 2.5 MSF/O 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.
Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF/O 02, 2-pole, A 9.7/B 7.7/C 5.5/D 2.5 mm
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 250 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |