2,5 MSF/O 20 | Lumberg
Pin header, 20 pole, pitch 2.5 mm, straight, black, 2,5 MSF/O 20
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Minimodul connector, MICA 12 C VP3, Lumberg
Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |