3114 03 | Lumberg
Socket housing, 3 pole, pitch 2.5 mm, straight, black, 3114 03
Mini-module housing, bare, for crimp contacts, type Lumberg 3114.
2.5 mm grid, for indirect insertion. For installation of female crimp contacts type 3111 01 L and 3111 03 L. Mating with pin headers type 2.5 MS..; Rated voltage (DIN VDE 0110/IEC 60664): 125 VAC (each chamber is loaded), 250 VAC (each second chamber is loaded). Overvoltage category (DIN VDE 0110/IEC 60664): II (1.5 kV). Material: PBT, UL 94 V-0. Operating temperatures: –25 to +100 °C.
Technical attributes (type, number of poles, dimension A/B/C): 3114 03, 3-pole, A 5.0/B 2.5/C, 10 mm
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 5 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Original Packaging | Carton with 250 pieces |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |