3114 10 VP15 | Lumberg

Socket housing, 10 pole, pitch 2.5 mm, straight, black, 3114 10 VP15

Order No.: 41P1483
EAN: 4099889980547
MPN:
3114 10 VP15
Series: 3114
3114 10 VP15 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 492 pcs.
Next delivery: 2,495 pcs. on 2025-05-14
Leadtime: 13 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
100 pcs.
0.3213 €
250 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pluggable screw terminal block, KBWO 05, Lumberg

Socket board, angular, solder pins single row, consecutive placement without loss of pitch

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Additional parts unbestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 125 V
Rated current 5 A
Orientation gerade
Pin number 10-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Karton mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes