3114 12 VP15 | Lumberg
Socket housing, 12 pole, pitch 2.5 mm, straight, black, 3114 12 VP15
Unit Price (€ / pc.)
0.3689 € *
Available: 1,570 pcs.
Leadtime: 13 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.3451 €
200 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Minimodul connector, MICAL 12, Lumberg
Micromodul solder-in connector, insulation displacement technology (IDT), solder contacts dual row staggered
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |