3114 12 | Lumberg
Socket housing, 12 pole, pitch 2.5 mm, straight, black, 3114 12

Mini-module housing, bare, for crimp contacts, type Lumberg 3114.
2.5 mm grid, for indirect insertion. For installation of female crimp contacts type 3111 01 L and 3111 03 L. Mating with pin headers type 2.5 MS..; Rated voltage (DIN VDE 0110/IEC 60664): 125 VAC (each chamber is loaded), 250 VAC (each second chamber is loaded). Overvoltage category (DIN VDE 0110/IEC 60664): II (1.5 kV). Material: PBT, UL 94 V-0. Operating temperatures: –25 to +100 °C.
Technical attributes (type, number of poles, dimension A/B/C): 3114 12, 12-pole, A 27.5/B 25/C 32.5 mm
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 250 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |