3114 15 VP15 | Lumberg
Socket housing, 15 pole, pitch 2.5 mm, straight, black, 3114 15 VP15
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Socket housing, 3114 15 VP15, Lumberg
Empty Minimodul housing for reception of crimp contacts, for indirect mating
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 125 V | |
Rated current | 5 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |