3850 11 00 04 | Lumberg

Pin header, 11 pole, pitch 2.5 mm, straight, natural, 3850 11 00 04

Order No.: 41P1596
EAN: 4099889980929
MPN:
3850 11 00 04
Series: 3850
3850 11 00 04 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3,689.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.7378 €

Minimodul connector, 3850 03 30 01, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes