3853 04 30 01 | Lumberg
Pin header, 4 pole, pitch 2.5 mm, angled, natural, 3853 04 30 01
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 9 Weeks
Minimodul connector, 2,5 MSF/O 09, Lumberg
Minimodul pin header, upright, solder contacts single row
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |