3853 04 30 04 | Lumberg
Pin header, 4 pole, pitch 2.5 mm, angled, natural, 3853 04 30 04
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Minimodul connector, 3850 08 30 04, Lumberg
Multimodul pin header, upright, with locking latch, with retaining hooks
Technical specifications
Connection | Lötstift | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |