733520 04 K99 | Lumberg
Direct connector, 4 pole, pitch 2.5 mm, straight, white, 733520 04 K99
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Minimodul connector, MICA 20 C VP3, Lumberg
Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.
Technical specifications
Connection | Schneidklemmanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | weiß | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 50 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Tray mit 1.080 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |