KB 06 | Lumberg

Socket header, 6 pole, pitch 5 mm, straight, white, KB 06

Order No.: 41P1637
EAN: 4099889981292
MPN:
KB 06
Series: KB
KB 06 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5593 €

Minimodul connector, MICAL 06, Lumberg

Micromodul solder-in connector, insulation displacement technology (IDT), solder contacts dual row staggered

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes