KBQ 02 | Lumberg
Socket header, 2 pole, pitch 5 mm, straight, white, KBQ 02
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Minimodul connector, 2,5 MSF/O 14, Lumberg
Minimodul pin header, upright, solder contacts single row
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |