KBQ 07 | Lumberg
Socket header, 7 pole, pitch 5 mm, straight, white, KBQ 07
Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 9 Weeks
Minimodul connector, MICA 06 A VP3, Lumberg
Micromodul connector for indirect mating, insulation displacement technology (IDT), with lock, on reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |