KBQ 08 | Lumberg

Socket header, 8 pole, pitch 5 mm, straight, white, KBQ 08

Order No.: 41P1647
EAN: 4099889981391
MPN:
KBQ 08
Series: KBQ
KBQ 08 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7378 €

Minimodul connector, 3850 10 30 04, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes