KBQ 10 | Lumberg

Socket header, 10 pole, pitch 5 mm, straight, white, KBQ 10

Order No.: 41P1648
EAN: 4099889981407
MPN:
KBQ 10
Series: KBQ
KBQ 10 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,832.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.9163 €

Pluggable screw terminal block, KBQ 08, Lumberg

Socket board, upright, solder pins dual row staggered, consecutive placement without loss of pitch

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes