KBW 05 | Lumberg

Socket header, 5 pole, pitch 5 mm, angled, white, KBW 05

Order No.: 41P1652
EAN: 4099889981445
MPN:
KBW 05
Series: KBW
KBW 05 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5712 €

Pluggable screw terminal block, KBW 06, Lumberg

Socket board, angular, solder pins single row, with retaining hooks for printed circuit board edge, consecutive placement without loss of pitch.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes