KBW 06 | Lumberg

Socket header, 6 pole, pitch 5 mm, angled, white, KBW 06

Order No.: 41P1653
EAN: 4099889981452
MPN:
KBW 06
Series: KBW
KBW 06 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5236 €

Minimodul connector, MICS/SMD 16 RP, Lumberg

Micromodul tab header, upright, in surface mount technology (SMT), solder contacts dual row staggered, with press-fit spigots, on reel, with pick-and-place top.

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes