KBW 09 | Lumberg

Socket header, 9 pole, pitch 5 mm, angled, white, KBW 09

Order No.: 41P1655
EAN: 4099889981476
MPN:
KBW 09
Series: KBW
KBW 09 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.7854 €

Minimodul connector, 3114 09 VP15, Lumberg

Empty Minimodul housing for reception of crimp contacts, for indirect mating

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes