KBWO 03 | Lumberg

Socket header, 3 pole, pitch 5 mm, angled, white, KBWO 03

Order No.: 41P1658
EAN: 4099889981506
MPN:
KBWO 03
Series: KBWO
KBWO 03 Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4046 €

Minimodul connector, 3850 03 31 02, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Filter Property Value
Version socket header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 250 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 200 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes