MICA 04 | Lumberg
Socket header, 4 pole, pitch 2.54 mm, angled, white, MICA 04
Micro-module connectors, type Lumberg MICA../MICS.
For PCB mounting, space-saving; Grid: 1.27 mm. Rated current: 1.2 A. Rated voltage: 32 VAC. Operating temperatures: –40 to +105 °C. Connectible cables: AWG 28 and AWG 26. Certifications: VDE, UL.
Socket strips with latch, type MICA.
With insulation displacement technology. The socket strips can be used with reliable guide and coding when used in combination with male connectors series MICS; Contact carrier material: PBT to UL 94 V-0. Contact spring: CuSn, tinned. Contact resistance: max. 10 mohm. Insulation resistance: min. 10 Gohm.
Technical attributes (type, number of poles, dimension A): MICA 04, 4–pole, A 7.59 mm
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 32 V | |
Rated current | 1.2 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 1.000 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |