MICA 14 | Lumberg

Socket header, 14 pole, pitch 2.54 mm, angled, white, MICA 14

Order No.: 56F5811
EAN: 4099889999952
MPN:
MICA 14
Series: MICA
MICA 14 Lumberg PCB Connection Systems Image 1
MICA 14 Lumberg PCB Connection Systems Image 2
MICA 14 Lumberg PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Next delivery: 1,655 pcs. on 2025-05-07
Leadtime: 6 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4637 €
50 pcs.
1.3447 €
100 pcs.
1.2257 €
500 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro-module connectors, type Lumberg MICA../MICS.

For PCB mounting, space-saving; Grid: 1.27 mm. Rated current: 1.2 A. Rated voltage: 32 VAC. Operating temperatures: –40 to +105 °C. Connectible cables: AWG 28 and AWG 26. Certifications: VDE, UL.

Socket strips with latch, type MICA.

With insulation displacement technology. The socket strips can be used with reliable guide and coding when used in combination with male connectors series MICS; Contact carrier material: PBT to UL 94 V-0. Contact spring: CuSn, tinned. Contact resistance: max. 10 mohm. Insulation resistance: min. 10 Gohm.

Technical attributes (type, number of poles, dimension A): MICA 14, 14–pole, A 20.29 mm

Technical specifications
Connection Schneidklemmanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour weiß
Contact type Buchse
contact surface verzinnt
Rated voltage 32 V
Rated current 1.2 A
Orientation abgewinkelt
Pin number 14-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Karton mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes