MICAL 06 | Lumberg
Soldering connector, 6 pole, pitch 1.27 mm, straight, white, MICAL 06
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Minimodul connector, 3853 07 00 02, Lumberg
Multimodul pin header, angular, with locking latch, with retaining hooks
Technical specifications
Connection | Schneidklemmanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Einlötverbinder | |
Additional parts | bestückt | |
Colour | weiß | |
contact surface | verzinnt | |
Rated voltage | 32 V | |
Rated current | 1.2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |