MICS 06 | Lumberg
Pin header, 6 pole, pitch 2.54 mm, straight, black, MICS 06
Unit Price (€ / pc.)
0.5355 € *
Available: 824 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connectors with holding claws, type MICS.
With solder terminals, staggered double-row; Contact carrier: with holding claws. PCB hole pitch 2.54 mm. Contact carrier material: PA, glass fiber-reinforced. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.
Technical attributes (type, number of poles, dimension A): MICS 06, 6–pole, A 11.40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 1.2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |