MICS 08 | Lumberg
Pin header, 8 pole, pitch 2.54 mm, straight, black, MICS 08
Unit Price (€ / pc.)
0.3213 € *
Available: 667 pcs.
Leadtime: 7 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
100 pcs.
0.2916 €
200 pcs.
0.2678 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors with holding claws, type MICS.
With solder terminals, staggered double-row; Contact carrier: with holding claws. PCB hole pitch 2.54 mm. Contact carrier material: PA, glass fiber-reinforced. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.
Technical attributes (type, number of poles, dimension A): MICS 08, 8 - pole, A 13.94 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 1.2 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |