MICS 14 | Lumberg

Pin header, 14 pole, pitch 2.54 mm, straight, black, MICS 14

Order No.: 56F5910
EAN: 4099891000233
MPN:
MICS 14
Series: MICS
MICS 14 Lumberg PCB Connection Systems Image 1
MICS 14 Lumberg PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 86 pcs.
Total Price:
0.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4879 €

Male connectors with holding claws, type MICS.

With solder terminals, staggered double-row; Contact carrier: with holding claws. PCB hole pitch 2.54 mm. Contact carrier material: PA, glass fiber-reinforced. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.

Technical attributes (type, number of poles, dimension A): MICS 14, 14 - pole, A 21.56 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 1.2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes