MICS-D 06 | Lumberg
Pin header, 6 pole, pitch 2.54 mm, straight, black, MICS-D 06
Unit Price (€ / pc.)
0.5831 € *
Available: 720 pcs.
Leadtime: 7 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors without holding claws, type MICS-D.
With solder terminals, parallel double-row; Contact carrier: with holding claws. PCB hole pitch: 2.54 mm. Contact carrier material: PA, glass fiber-reinforced. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.
Technical attributes (type, number of poles, dimension A): MICS - D 06, 6 - pole, A 11.40 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 1.2 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |