MICS/SMD 04 | Lumberg
Pin header, 4 pole, pitch 1.27 mm, straight, black, MICS/SMD 04
Unit Price (€ / pc.)
0.5117 € *
Available: 1,223 pcs.
Leadtime: 7 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
100 pcs.
0.4641 €
200 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors for SMD technology, type MICS/SMD.
With solder terminals, staggered double-row. With press-fit spigots and holding claws; Contact carrier material: PA, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.
Technical attributes (type, number of poles, dimension A): MICS/SMD 04, 4 - pole, A 8.86 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 80 V | |
Rated current | 1.2 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |