MICS/SMD 10 RP | Lumberg

Pin header, 10 pole, pitch 1.27 mm, straight, black, MICS/SMD 10 RP

Order No.: 41P1435
EAN: 4099889980103
MPN:
MICS/SMD 10 RP
Series: MICS/SMD RP
Lumberg
MICS/SMD 10 RP Lumberg PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.4879 €

Minimodul connector, 3850 04 31 02, Lumberg

Multimodul pin header, upright, with locking latch, with retaining hooks

Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 80 V
Rated current 1.2 A
Orientation straight
Pin number 10 pole
Grid 1.27 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Reel with 3,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes