MICS/SMD 14 RP | Lumberg
Pin header, 14 pole, pitch 1.27 mm, straight, black, MICS/SMD 14 RP
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Minimodul connector, 3853 04 30 01, Lumberg
Multimodul pin header, angular, with locking latch, with retaining hooks
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 80 V | |
Rated current | 1.2 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 3.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |