MICS/SMD 16 | Lumberg
Pin header, 16 pole, pitch 1.27 mm, straight, black, MICS/SMD 16
Unit Price (€ / pc.)
1.1186 € *
Available: 924 pcs.
Leadtime: 7 Weeks **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connectors for SMD technology, type MICS/SMD.
With solder terminals, staggered double-row. With press-fit spigots and holding claws; Contact carrier material: PA, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Test voltage: 750 V/60 s. Insulation resistance: min. 1 Gohm.
Technical attributes (type, number of poles, dimension A): MICS/SMD 16, 16 - pole, A 24.10 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 80 V | |
Rated current | 1.2 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |