MICSW 18 | Lumberg
Pin header, 18 pole, pitch 1.27 mm, angled, black, MICSW 18
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Minimodul connector, 2,5 MSFW 09, Lumberg
Minimodul pin header, angular, with locking latch, solder contacts single row
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 1.2 A | |
Orientation | abgewinkelt | |
Pin number | 18-polig | |
Grid | 1.27 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Karton mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |