6320 02 | Lumberg
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 16 A, screw connection, light gray, 6320 02
Unit Price (€ / pc.)
0.5474 € *
Available: 105 pcs.
Leadtime: 7 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw terminal block, type Lumberg 632002, Vertical
Elevator-design function, with single-row solder terminals, test tap, double dovetail interlocking feature, for in-line installation without loss by splitting.
Strip length: 10 mm
Creepage distance/air gap: 3.2/3.2 mm
Insulation group: I to DIN VDE 0110/IEC 60664
Contact carrier: PA 6.6, self-extinguishing
Technical specifications
Pin number | 2-polig | |
Grid | 5 mm | |
Cable cross-section | 0,2-2,5 mm² | |
AWG cross-section | AWG 24-16 | |
Contact distance | RM 5/5,08 | |
Rated current | 16 A | |
Rated voltage | 300 V | |
Width | 9.5 mm | |
Height | 15.65 mm | |
Depth | 12.15 mm | |
Connection | Schraubanschluss | |
Colour | hellgrau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |