6322 03 | Lumberg

PCB terminal, 3 pole, pitch 5 mm, AWG 24-16, 16 A, screw connection, light gray, 6322 03

Order No.: 08H7072
EAN: 4099891038052
MPN:
6322 03
Series: 6322
6322 03 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 131 pcs.
Leadtime: 7 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
100 pcs.
0.8092 €
500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw terminal block, type Lumberg 632203, Angled by 35°

Elevator-design function, with single-row solder terminals, test tap, double dovetail interlocking feature, for in-line installation without loss by splitting.

Strip length: 15 mm

Creepage distance/air gap: 3.2/3.2 mm

Insulation group: I to DIN VDE 0110/IEC 60664

Contact carrier: PA 6.6, self-extinguishing

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-16
Width 9.5 mm
Colour hellgrau
Height 15.65 mm
Contact distance RM 5/5,08
Cable cross-section 0,2-2,5 mm²
Rated voltage 300 V
Rated current 16 A
Pin number 3-polig
Grid 5 mm
Depth 12.15 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes