KRE 02 | Lumberg

PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRE 02

Order No.: 09H585
EAN: 4099891038779
MPN:
KRE 02
Series: KRE
KRE 02 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 106 pcs.
Next delivery: 1,000 pcs. on 2025-05-21
Leadtime: 7 Weeks **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
100 pcs.
0.8925 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw terminal block,

For vertical mounting on PCBs, with single-row solder terminals and misplacement protection. Practical splitting for user-specific in-line installation; Contact carrier: PA 6.6, V2 to UL 94, light-gray. Terminal body: steel, galvanized and chromalized. Grid: 5.0 mm. Screw: M 2.6. Conductor cross-sections: max. 4.0 mm². Rated current: 15 A. Rated voltage to DIN VDE 0110/IEC 60664: 250 VAC. Test Voltage: 3.0 kV/60 s. Leakage current resistance: CTI 600. Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.6/3.6 mm. Operating temperatures: –25 to +100 °C. Certifications: UL, CSA.

Technical attributes (type, number of poles, strip length): KRE 02, 2–pole, 10 mm

Technical specifications
Pin number 2-polig
Grid 5 mm
Cable cross-section 4,0 mm²
AWG cross-section AWG 22-14
Contact distance RM 5/5,08
Rated current 15 A
Rated voltage 250 V
Width 10 mm
Height 19.3 mm
Depth 15.5 mm
Connection Schraubanschluss
Colour hellgrau
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes