KRE 12 | Lumberg
PCB terminal, 12 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRE 12
Screw terminal block,
For vertical mounting on PCBs, with single-row solder terminals and misplacement protection. Practical splitting for user-specific in-line installation; Contact carrier: PA 6.6, V2 to UL 94, light-gray. Terminal body: steel, galvanized and chromalized. Grid: 5.0 mm. Screw: M 2.6. Conductor cross-sections: max. 4.0 mm². Rated current: 15 A. Rated voltage to DIN VDE 0110/IEC 60664: 250 VAC. Test Voltage: 3.0 kV/60 s. Leakage current resistance: CTI 600. Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.6/3.6 mm. Operating temperatures: –25 to +100 °C. Certifications: UL, CSA.
Technical attributes (type, number of poles, strip length): KRE 12, 12–pole, 60 mm
Pin number | 12-polig | |
Grid | 5 mm | |
Cable cross-section | 4,0 mm² | |
AWG cross-section | AWG 22-14 | |
Contact distance | RM 5/5,08 | |
Rated current | 15 A | |
Rated voltage | 250 V | |
Width | 10 mm | |
Height | 19.3 mm | |
Depth | 15.5 mm | |
Connection | Schraubanschluss | |
Colour | hellgrau |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |