KRE 18 | Lumberg

PCB terminal, 18 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KRE 18

Order No.: 09H5868
EAN: 4099891038830
MPN:
KRE 18
Series: KRE
KRE 18 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
3.8199 € *
Available: 790 pcs.
Leadtime: 7 Weeks **
Total Price:
3.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8199 €

Screw terminal block,

For vertical mounting on PCBs, with single-row solder terminals and misplacement protection. Practical splitting for user-specific in-line installation; Contact carrier: PA 6.6, V2 to UL 94, light-gray. Terminal body: steel, galvanized and chromalized. Grid: 5.0 mm. Screw: M 2.6. Conductor cross-sections: max. 4.0 mm². Rated current: 15 A. Rated voltage to DIN VDE 0110/IEC 60664: 250 VAC. Test Voltage: 3.0 kV/60 s. Leakage current resistance: CTI 600. Air gap/creepage distance: to DIN VDE 0110/IEC 60664: 3.6/3.6 mm. Operating temperatures: –25 to +100 °C. Certifications: UL, CSA.

Technical attributes (type, number of poles, strip length): KRE 18, 18–pole, 90 mm

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-14
Width 10 mm
Colour hellgrau
Height 19.3 mm
Contact distance RM 5/5,08
Cable cross-section 4,0 mm²
Rated voltage 250 V
Rated current 15 A
Pin number 18-polig
Grid 5 mm
Depth 15.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes