KREG 02 | Lumberg

PCB terminal, 2 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KREG 02

Order No.: 41P1672
EAN: 4099891039738
MPN:
KREG 02
Series: KREG
KREG 02 Lumberg PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.833 €

PCB terminal, KREG 02, LUMBERG

Screw terminal block, with lift clamp with protection against misplacing, with stronger screw, upright version, consecutive placement without loss of pitch, contact pitch 5.0 mm.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-14
Width 10 mm
Colour hellgrau
Height 15.5 mm
Contact distance RM 5
Cable cross-section 0,2-4,0 mm²
Rated voltage 250 V
Rated current 15 A
Pin number 2-polig
Grid 5 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes