KREG 08 | Lumberg
PCB terminal, 8 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, light gray, KREG 08
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB terminal, KREG 08, LUMBERG
Screw terminal block, with lift clamp with protection against misplacing, with stronger screw, upright version, consecutive placement without loss of pitch, contact pitch 5.0 mm.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-14 | |
Width | 10 mm | |
Colour | hellgrau | |
Height | 15.5 mm | |
Contact distance | RM 5 | |
Cable cross-section | 0,2-4,0 mm² | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Pin number | 8-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |